Small Signal Bipolar Transistor
Checking distributor stock and pricing after the page loads.
Unisonic Technologies ULN2803G-S18-R technical specifications.
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |