Power Bipolar Transistor, 0.5A I(C), 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, LEAD FREE, DIP-18
Unisonic Technologies ULN2803L-D18-T technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Pin Count | 18 |
| Number of Elements | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.