Power Field-Effect Transistor, 2.3A I(D), 20V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3
Unisonic Technologies UT2301ZG-AE3-R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies UT2301ZG-AE3-R to view detailed technical specifications.
No datasheet is available for this part.