The UZ1085L-33-TQ3-R is a 3.3V linear voltage regulator from Unisonic Technologies. It has a maximum input voltage of 12V and a minimum input voltage of 4.8V. The output voltage is nominally 3.3V with a maximum dropout voltage of 1.4V. The regulator can handle a maximum output current of 3A. It is packaged in a lead-free TO-263 package and is rated for operation up to 125°C.
Checking distributor stock and pricing after the page loads.
Unisonic Technologies UZ1085L-33-TQ3-R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.02 |
| Length | 10.1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.