Adjustable Positive LDO Regulator, 1.4V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN
Checking distributor stock and pricing after the page loads.
Unisonic Technologies UZ1085L-AD-TN3-R technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.7 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.