Adjustable LDO regulator delivering up to 3A output current with a maximum input voltage of 18V. Features a typical dropout voltage of 1.3V at 3A and a maximum of 1.4V at 3A. Housed in a 4-pin TO-263 surface-mount package with gull-wing leads, offering excellent thermal performance with a junction-to-case thermal resistance of 4°C/W. Includes current limit and thermal shutdown protection, operating from -40°C to 85°C.
Sign in to ask questions about the Unisonic Technologies UZ1085L-AD-TQ3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Unisonic Technologies UZ1085L-AD-TQ3-R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 9.66(Max) |
| Package Height (mm) | 4.83(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Maximum Output Current | 3A |
| Maximum Input Voltage | 18V |
| Typical Dropout Voltage @ Current | 1.3@3AV |
| Maximum Dropout Voltage @ Current | 1.4@3AV |
| Line Regulation | 0.2% |
| Load Regulation | 0.5% |
| Maximum Quiescent Current | 13mA |
| Junction to Ambient | 62°C/W |
| Junction to Case | 4°C/W |
| Reference Voltage | 1.275V |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDM38 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Unisonic Technologies UZ1085L-AD-TQ3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.