
Power Controller Open, 1004B, UAL United Automation Ltd
United Automation 1004B technical specifications.
| Input voltage | 230 VAC |
| Output voltage | 230 |
| Output current | ...10 A |
| Power supply | 230 VAC |
| Package | Open |
| RoHS | Compliant |
No datasheet is available for this part.