The DMFC12400VAC voltage regulator from United Automation operates within a temperature range of 0°C to 75°C. It can handle a maximum supply voltage of 24V AC and 24V DC. The device is mounted on a DIN rail. The operating frequency is 400 Hz. The device is not Reach SVHC compliant.
Sign in to ask questions about the United Automation DMFC12400VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Automation DMFC12400VAC technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 24V |
| Min Supply Voltage (AC) | 18V |
| Max Supply Voltage | 24V |
| Mount | DIN Rail |
| Operating Frequency | 400 Hz |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation DMFC12400VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
