
The PCR-240-1 from United Automation is a through hole isolated voltage regulator with a maximum operating temperature range of -40°C to 70°C. It has a maximum supply voltage of 253V and a minimum supply voltage of 207V AC. The device can withstand a maximum surge current of 120A and has a leakage current of 1.5mA. The PCR-240-1 has a height of 4mm, length of 14mm, and width of 15mm. It is designed to operate at an isolation voltage of 1.5kV.
Sign in to ask questions about the United Automation PCR-240-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Automation PCR-240-1 technical specifications.
| Height | 4mm |
| Hold Current | 25mA |
| Isolation Voltage | 1.5kV |
| Leakage Current | 1.5mA |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 207V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Operating Supply Voltage | 230V |
| RMS Current (Irms) | 1.1A |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation PCR-240-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
