
HVAC Power Controller, PR3-E-12KW, UAL United Automation Ltd
United Automation PR3-E-12KW technical specifications.
| Current Rating | 17A |
| Height | 100mm |
| Length | 150mm |
| Max Operating Temperature | 65°C |
| Mount | Panel |
| Ratings | IP10 |
| Weight | 2.6kg |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation PR3-E-12KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.