Power Controller Enclosed, QVR-230V, UAL United Automation Ltd
United Automation QVR-230V technical specifications.
| Input voltage | 230 VAC |
| Output voltage | 230 |
| Output current | ...15 A |
| Power supply | 230 VAC |
| Package | Enclosed |
| RoHS | Compliant |
Download the complete datasheet for United Automation QVR-230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.