
United Automation VAC-2-2E technical specifications.
| Max Supply Voltage (AC) | 245V |
| Min Supply Voltage (AC) | 207V |
| Operating Frequency | 50 Hz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for United Automation VAC-2-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.