Cap Aluminum Polymer 150uF 10VDC 20% (8 X 10.5mm) Radial 3.5mm 0.03 Ohm 2780mA 1000h 105°C
Checking distributor stock and pricing after the page loads.
United Chemi-Con 10FS150M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | FS |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |