Cap Aluminum Polymer 47uF 16VDC 20% (6.3 X 9.8mm) Radial 2.5mm 0.06 Ohm 1830mA 2000h 105°C
Sign in to ask questions about the United Chemi-Con 16FA47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con 16FA47M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con 16FA47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.