Cap Aluminum Polymer 47uF 16VDC 20% (6.3 X 9.8mm) Radial 2.5mm 0.06 Ohm 1830mA 5000h 105°C
United Chemi-Con 16FH47M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | FH |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con 16FH47M to view detailed technical specifications.
No datasheet is available for this part.