Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 9.8mm) Radial 2.5mm 0.025 Ohm 2820mA 1000h 105°C
United Chemi-Con 16FP100MA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | FP |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.