United Chemi-Con 16MCE226MC is a 22uF tantalum capacitor with a maximum operating voltage of 16VDC and a tolerance of 20%. It has a leakage current of 0.5 and is constructed with a flat design. The capacitor is rated for surface mount and has a termination style of inward L. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
United Chemi-Con 16MCE226MC technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Case Code | C25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.