Cap 4.7uF 16VDC 20% 3.5 X 1.9 X 0.8mm SMD
United Chemi-Con 20MCS475MB2TER technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.