Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 9.8mm) Radial 2.5mm 0.04 Ohm 2100mA 1000h 105°C
United Chemi-Con 4FS150M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | FS |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.