Cap Aluminum Polymer 470uF 4VDC 20% (10 X 10.5mm) Radial 5mm 0.025 Ohm 3500mA 1000h 105°C
Sign in to ask questions about the United Chemi-Con 4FS470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con 4FS470M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | FS |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con 4FS470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.