
United Chemi-Con's 81D392M063MB5B is an aluminum electrolytic capacitor with a capacitance of 3.9 millifarads, a voltage rating of 63 volts, and a tolerance of 20%. It features an equivalent series resistance of 45 milliohms and can withstand a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a through-hole package with a diameter of 36mm and can handle a ripple current of 6.26 amps.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 36mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 6.26A |
| Series | 81D |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |