This 3900uF aluminum electrolytic capacitor has a rated voltage of 80VDC and a tolerance of 20%. It features a low ESR of 0.048 and a high ripple current of 6670. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
United Chemi-Con 81D392M080MD5D technical specifications.
| Capacitance | 3900uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.048Ohm |
| Ripple Current | 6670mA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.