Cap Aluminum Lytic 180uF 160V 20% (22 X 25mm) Snap-In 10mm 0.741 Ohm 809mA 2000h 85°C Bulk
United Chemi-Con 82D181M160HA2D technical specifications.
| Capacitance | 180uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.741Ohm |
| Ripple Current | 809mA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.