This 180uF electrolytic capacitor has a rated voltage of 160VDC and a tolerance of 20%. It measures 22x25mm and is designed for through hole mounting. The capacitor has a standard ESR type and a maximum operating temperature of 85°C. It can operate at temperatures as low as -40°C. The capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
United Chemi-Con 82D181M160HA5D technical specifications.
| Capacitance | 180uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.741Ohm |
| Ripple Current | 809mA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.