This 18000uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a minimum operating temperature of -40 degrees Celsius and a lifetime of 2000 hours.
United Chemi-Con 82D183M025MC2D technical specifications.
| Capacitance | 18000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.028Ohm |
| Ripple Current | 5960mA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D183M025MC2D to view detailed technical specifications.
No datasheet is available for this part.