The 82D333M016MC2B is a 33000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a standard ESR of 0.028 and a ripple current of 5960. The capacitor is designed for through-hole mounting and has a size of 35x35mm. It operates within a temperature range of -40°C to 85°C.
United Chemi-Con 82D333M016MC2B technical specifications.
| Capacitance | 33000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.028Ohm |
| Ripple Current | 5960mA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D333M016MC2B to view detailed technical specifications.
No datasheet is available for this part.