This 33000uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a standard ESR type and a terminal pitch of 10mm. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 85°C.
United Chemi-Con 82D333M016MC5D technical specifications.
| Capacitance | 33000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.028Ohm |
| Ripple Current | 5960mA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D333M016MC5D to view detailed technical specifications.
No datasheet is available for this part.