Cap Aluminum Lytic 120uF 450V 20% (30 X 25mm) Snap-In 10mm 1.794 Ohm 640mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.794Ohm |
| Ripple Current | 640mA |
| Leakage Current | 929.52@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |