Cap Aluminum Lytic 150uF 500V 20% (30 X 40mm) Snap-In 10mm 1.241 Ohm 890mA 2000h 85°C
United Chemi-Con 82DA151M500KD5D technical specifications.
| Capacitance | 150uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 1.241Ohm |
| Ripple Current | 890mA |
| Leakage Current | 1095.45@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA151M500KD5D to view detailed technical specifications.
No datasheet is available for this part.