Cap Aluminum Lytic 1500uF 350V 20% (40 X 63mm) Solder Pin 0.159 Ohm 3190mA 2000h 85°C
United Chemi-Con 82DA152M350NF2F technical specifications.
| Capacitance | 1500uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.159Ohm |
| Ripple Current | 3190mA |
| Leakage Current | 2898.28@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.