This 18000uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor features a snap-in termination style and a cylindrical can construction. It is designed for through-hole mounting with a terminal pitch of 10mm.
United Chemi-Con 82DA183M025JE5T technical specifications.
| Capacitance | 18000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0327Ohm |
| Ripple Current | 5140mA |
| Leakage Current | 2683.28@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA183M025JE5T to view detailed technical specifications.
No datasheet is available for this part.