Cap Aluminum Lytic 18000uF 25V 20% (35 X 30mm) Solder Pin 0.0315 Ohm 5320mA 2000h 85°C
United Chemi-Con 82DA183M025MB5H technical specifications.
| Capacitance | 18000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0315Ohm |
| Ripple Current | 5320mA |
| Leakage Current | 2683.28@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA183M025MB5H to view detailed technical specifications.
No datasheet is available for this part.