Cap Aluminum Lytic 18000uF 35V 20% (30 X 50mm) Solder Pin 0.0305 Ohm 5960mA 2000h 85°C
United Chemi-Con 82DA183M035KE2G technical specifications.
| Capacitance | 18000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0305Ohm |
| Ripple Current | 5960mA |
| Leakage Current | 3174.9@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA183M035KE2G to view detailed technical specifications.
No datasheet is available for this part.