Cap Aluminum Lytic 2200uF 100V 20% (25 X 50mm) Snap-In 10mm 0.077 Ohm 3370mA 2000h 85°C
United Chemi-Con 82DA222M100JE2T technical specifications.
| Capacitance | 2200uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.077Ohm |
| Ripple Current | 3370mA |
| Leakage Current | 1876.17@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82DA222M100JE2T to view detailed technical specifications.
No datasheet is available for this part.