This 3300uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a solder pin termination style. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.059Ohm |
| Ripple Current | 4250mA |
| Leakage Current | 2297.83@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |