United Chemi-Con's 82DA332M100KE5T is a 3300uF aluminum electrolytic capacitor rated for 100VDC with a 20% tolerance. It features a standard ESR of 0.059 and a ripple current of 4250. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a snap-in termination style and a 10mm terminal pitch. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.059Ohm |
| Ripple Current | 4250mA |
| Leakage Current | 2297.83@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |