Cap Aluminum Lytic 3300uF 100V 20% (40 X 30mm) Solder Pin 0.06 Ohm 4250mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.06Ohm |
| Ripple Current | 4250mA |
| Leakage Current | 2297.83@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |