Radial aluminum electrolytic capacitor featuring 270µF capacitance and a 10V DC rated voltage. Offers 20% tolerance, 14mΩ ESR, and a dissipation factor of 0.12%. Designed for through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operates across a -55°C to 105°C temperature range with a rated life of 2000 hours. This RoHS compliant component supports a ripple current of 4.42A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con APS-100ELL271MHB5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.42A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APS-100ELL271MHB5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.