United Chemi-Con's APS-100ETD271MHB5S is a 270uF aluminum electrolytic capacitor with a 10V voltage rating, 0.12% dissipation factor, and 14mR ESR. It is available in a radial package with a 0.511inch seated height and 0.138inch lead pitch. Operating temperature range is -55°C to 105°C. This component is RoHS compliant and available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 0.511inch |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 4.42A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |