
The APS-100ETD471MJC5S is a 470uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 500 units per reel.
United Chemi-Con APS-100ETD471MJC5S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 0.511inch |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APS-100ETD471MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
