
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con APS-160EC3331MJC5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 0.511inch |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 5.05A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APS-160EC3331MJC5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
