The APS-160ETD271MJA5S is a 270uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is part of the NPCAP-PS series and has a tolerance of 20%. The capacitor is available in a tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.05A |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |