
United Chemi-Con's APS-160ETD331MJC5S is a 330uF ceramic capacitor with a 16V voltage rating, 0.12% dissipation factor, and 14mR ESR. It operates over a temperature range of -55°C to 105°C and is available in a radial package with a 5mm lead pitch. This capacitor is RoHS compliant and available in a tape and reel packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 0.511inch |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.05A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |