This 100uF aluminum electrolytic capacitor from United Chemi-Con features a DC rated voltage of 20V and a maximum operating temperature of 105 degrees Celsius. It has a length of 11.5mm and is a polarized component. The capacitor is part of the PS series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Series | PS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |