This 150uF aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a polarized component with a DC rated voltage of 20 volts. The capacitor measures 12.5mm in length and has 2 terminals. It is part of the PS series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Series | PS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |