This 100uF radial aluminum electrolytic capacitor has a 20V voltage rating and 0.12% dissipation factor. It is constructed with a radial design and has a maximum operating temperature of 105°C. The capacitor is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. It has a seated height of 0.512inch and a lead diameter of 0.6mm, with a lead pitch of 3.5mm and a length of 11.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |