CONDUCTIVE POLYMER ALUMINUM SOLID CAPACITORS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | PS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |