
Polarized aluminum electrolytic capacitor with 100µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 20mΩ ESR, and 0.12% dissipation factor. Designed for through-hole mounting with a 5mm radial lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a 2000-hour life rating at rated voltage. Includes 4.32A ripple current capability and is RoHS compliant.
United Chemi-Con APS-250ELL101MJC5S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.32A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APS-250ELL101MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
