The APS-250ELL680MHB5S is a ceramic capacitor with a capacitance of 68uF and a voltage rating of 25V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a lead diameter of 0.6mm and a lead pitch of 3.5mm. It is rated for 2000 hours of life and has a ripple current of 3.32A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con APS-250ELL680MHB5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APS-250ELL680MHB5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.