
Cap Aluminum Polymer 100uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 15000h 105°C Ammo
United Chemi-Con APS-250ETD101MJC5S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 0.511inch |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.32A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APS-250ETD101MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.